
* Images are for reference only
ADM1063ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1063ACPZ
- JLCPCB Part #
- C657813
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+85℃@(T_a) 10 10us 3V~14.4V 573mV Active Low No Open Drain Voltage Monitor Yes LFCSP-40(6x6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$52.7639
30+
$50.1874
Welcome back, may I help you?