
* Images are for reference only
ADM1031ARQ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1031ARQ-REEL
- JLCPCB Part #
- C3663120
- Package
- QSOP-16
- Description
- 0℃~+100℃ 3V~5.5V 50uA 9.6ms SMBus Temperature threshold monitoring、On-chip digital filtering/averaging、Hardware comparator / independent temperature control output、Multi-channel temperature sensing ±1℃ QSOP-16 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2712
200+
$0.8795
500+
$0.8489
1000+
$0.8328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?