
* Images are for reference only
AD9744ACP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9744ACP
- JLCPCB Part #
- C7453503
- Package
- LFCSP-32-WQ(5x5)
- Description
- -40℃~+85℃ 0.8LSB 11ns 14 14 2.7V~3.6V LFCSP-32-WQ(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2428
200+
$15.2602
500+
$14.7497
1500+
$14.4976
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?