
* Images are for reference only
ADL5322ACPZ-WP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5322ACPZ-WP
- JLCPCB Part #
- C3190108
- Package
- LFCSP-8-VD(3x3)
- Description
- 20dB 320mA 5V 700MHz~1GHz LFCSP-8-VD(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6613
200+
$6.4484
500+
$6.2219
1000+
$6.1095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?