
* Images are for reference only
AD8617WARZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8617WARZ-RL
- JLCPCB Part #
- C7452389
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.2pA 100V/ms 2 400kHz 80mA SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1492
200+
$1.6565
500+
$1.6001
1000+
$1.5727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?