
* Images are for reference only
ADG801BRM-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG801BRM-R2
- JLCPCB Part #
- C3657571
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 12MHz 1:1 250mΩ 35ns 420pF 9ns MSOP-8 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6366
250+
$0.6347
500+
$0.6121
1000+
$0.6009
Related Products
Welcome back, may I help you?