
* Images are for reference only
ADG738BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG738BRUZ
- JLCPCB Part #
- C208297
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10ns 2.5Ω 2.7V~5.5V 20ns 65MHz 8:1 96pF TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$8.4257
10+
$7.3147
30+
$6.6372
100+
$6.0688
Related Products
Welcome back, may I help you?