
* Images are for reference only
AD7866ARUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7866ARUZ-REEL7
- JLCPCB Part #
- C651814
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 12 1LSB 1MHz 2 2.7V~5.25V SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4538
200+
$4.8197
500+
$4.6512
1000+
$4.5677
Welcome back, may I help you?