
* Images are for reference only
ADG728BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG728BRUZ
- JLCPCB Part #
- C207483
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 140ns 2.5Ω 2.7V~5.5V 65MHz 8:1 95ns 96pF TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5857
10+
$4.8326
30+
$4.3740
100+
$3.9903
Welcome back, may I help you?