
* Images are for reference only
ADG719BRMZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG719BRMZ-REEL
- JLCPCB Part #
- C657598
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 12ns 200MHz 27pF 2:1 4Ω 6ns MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6237
200+
$0.6282
500+
$0.6073
1000+
$0.5960
Related Products
Welcome back, may I help you?