
* Images are for reference only
ADG712BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG712BRZ
- JLCPCB Part #
- C657587
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.8V~5.5V 10ns 11ns 1:1 2.5Ω 200MHz 22pF 4 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.0406
10+
$2.9745
30+
$2.9310
100+
$2.8875
Related Products
Welcome back, may I help you?