This website requires JavaScript.
no-image

* Images are for reference only

MAX11621EEE+T

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX11621EEE+T
JLCPCB Part #
C5668154
Package
QSOP-16
Description
-40℃~+85℃ 10 2.7V~3.6V 300kHz 8 SPI QSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3204
200+ $3.7195
500+ $3.5957
1000+ $3.5330

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons