
* Images are for reference only
ADG662BRU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG662BRU
- JLCPCB Part #
- C3658111
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -5.5V~-4.5V、4.5V~5.5V 120ns 1:1 28pF 400ns 50Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1037
200+
$1.5880
500+
$1.5333
1000+
$1.5043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?