
* Images are for reference only
ADG609BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG609BRUZ
- JLCPCB Part #
- C657541
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -5V~5V、3.3V、5V 30Ω 45ns 4:1 75ns 75ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4833
200+
$2.1221
500+
$2.0480
1000+
$2.0110
Related Products
Welcome back, may I help you?