
* Images are for reference only
ADG604YRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG604YRUZ-REEL7
- JLCPCB Part #
- C657535
- Package
- TSSOP-14
- Description
- -40℃~+125℃ -5.5V~5.5V、2.7V~5.5V 1 150ns 18pF 280MHz 4:1 85Ω 90ns TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5707
10+
$3.4872
30+
$3.4326
100+
$3.3764
Related Products
Welcome back, may I help you?