
* Images are for reference only
ADG513BR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG513BR
- JLCPCB Part #
- C3657386
- Package
- SOIC-16
- Description
- -40℃~+85℃ -5V~5V、4.5V~5.5V 150ns 1:1 35pF 375ns 50Ω Glitch-free switching SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2739
200+
$1.6537
500+
$1.5959
1000+
$1.5670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?