
* Images are for reference only
LT3081HT7#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3081HT7#PBF
- JLCPCB Part #
- C670325
- Package
- TO-220-7
- Description
- -40℃~+150℃@(Tj) 0V~34.5V 1 1.5A 27uVrms 36V 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.8553
10+
$11.4752
Related Products
Welcome back, may I help you?