
* Images are for reference only
ADG452BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG452BRUZ
- JLCPCB Part #
- C579057
- Package
- TSSOP-16
- Description
- -20V~-4.5V、4.5V~20V -40℃~+85℃ 1:1 4 4Ω 60ns 70ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.0468
10+
$6.9069
30+
$6.2133
96+
$5.6305
Related Products
Welcome back, may I help you?