
* Images are for reference only
LTC6950IUHH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6950IUHH#PBF
- JLCPCB Part #
- C689846
- Package
- QFN-48(5x9)
- Description
- -40℃~+105℃ 1.4GHz 3.15V~3.45V 5 QFN-48(5x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6701
10+
$16.8384
30+
$15.3967
100+
$14.1396
Related Products
Welcome back, may I help you?