
* Images are for reference only
LT3007HTS8#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3007HTS8#TRMPBF
- JLCPCB Part #
- C666085
- Package
- TSOT-23-8
- Description
- -40℃~+150℃ 1 20mA 45V 600mV~44.5V 70dB@(120Hz) 7uA Adjustable Over Current Protection、Over Temperature Protection Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.4431
10+
$8.2472
30+
$8.1155
100+
$7.9838
Welcome back, may I help you?