
* Images are for reference only
ADG202AKRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG202AKRZ
- JLCPCB Part #
- C208630
- Package
- SOIC-16
- Description
- -40℃~+85℃ 10V~15V 16pF 1:1 250ns 300ns 4 60Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5672
10+
$13.1338
Related Products
Welcome back, may I help you?