
* Images are for reference only
ADM8641T263ACBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM8641T263ACBZ-R7
- JLCPCB Part #
- C2066804
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+85℃@(Tj) 1 2.63V 900mV~5.5V Active Low Open Drain Voltage Detector Yes WLCSP-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0329
10+
$0.8557
30+
$0.7590
100+
$0.6510
500+
$0.6011
1000+
$0.5801
Related Products
Welcome back, may I help you?