
* Images are for reference only
ADG1223BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1223BRMZ
- JLCPCB Part #
- C654773
- Package
- MSOP-10
- Description
- -16.5V~-5V、5V~16.5V -40℃~+125℃ 120Ω 130ns 1:1 2 3pF 85ns 960MHz MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.5323
10+
$5.8394
50+
$5.4285
100+
$5.0112
500+
$4.8195
1000+
$4.7325
Related Products
Welcome back, may I help you?