
* Images are for reference only
ADG1211YRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1211YRUZ-REEL7
- JLCPCB Part #
- C514326
- Package
- TSSOP-16
- Description
- -16.5V~16.5V -40℃~+125℃ 150ns 195ns 1:1 1GHz 260Ω 3pF 4 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$8.6463
10+
$7.5957
30+
$6.9561
100+
$5.8265
Related Products
Welcome back, may I help you?