
* Images are for reference only
AD7762BSVZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7762BSVZ
- JLCPCB Part #
- C578510
- Package
- TQFP-64-EP(10x10)
- Description
- -40℃~+85℃ 1 109dB 2.5V~5V 24 40MHz 625kHz 625kHz External External Parallel port Sigma-Delta Support Yes TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.6561
3+
$33.1683
30+
$31.3594
Related Products
Welcome back, may I help you?