
* Images are for reference only
ADF7025BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADF7025BCPZ-RL7
- JLCPCB Part #
- C654743
- Package
- LFCSP-48-EP(7x7)
- Description
- -104.2dBm -40℃~+85℃ 19mA 2.3V~3.6V 28mA 384Kbps 431MHz~464MHz SPI LFCSP-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5085
200+
$1.7445
750+
$1.6833
1500+
$1.6527
Related Products
Welcome back, may I help you?