This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD8567ACP-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8567ACP-REEL
JLCPCB Part #
C4369330
Package
LFCSP-16(4x4)
Description
-40℃~+85℃ 10mV 16V 26nV/√Hz@1kHz 4 4.5V~16V 54dB 600uV/℃ 6V/us 80nA LFCSP-16(4x4) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4996
200+ $0.5799
500+ $0.5606
1000+ $0.5509

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons