
* Images are for reference only
ADD8754DACPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADD8754DACPZ-REEL7
- JLCPCB Part #
- C3188752
- Package
- LFCSP-24-VQ(4x4)
- Description
- -40℃~+85℃ 2mA 300uA 3V~5.5V 650kHz、1.2MHz LFCSP-24-VQ(4x4) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2640
200+
$2.4248
500+
$2.3396
1000+
$2.2977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?