This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTM4659IV#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTM4659IV#PBF
JLCPCB Part #
C42132456
Package
LGA-25
Description
-40℃~+125℃ 1 1.43mm 100uF 10A 1uA 2.25V~5.5V 2MHz 2mVp-p 4mm 4mm 500mV~2.25V Step-down type LGA-25 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 540

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $46.5438

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons