
* Images are for reference only
AD586KRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD586KRZ-REEL
- JLCPCB Part #
- C650287
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 10.8V~36V 10mA 15ppm/℃ 3mA 4uVp-p 5V Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6679
200+
$3.7415
500+
$3.6110
1000+
$3.5449
Related Products
Welcome back, may I help you?