
* Images are for reference only
ADCA5190ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADCA5190ACPZ
- JLCPCB Part #
- C5555767
- Package
- LFCSP-32(5x5)
- Description
- 5MHz~1.8GHz 5V~8V LFCSP-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2367
200+
$8.4747
500+
$8.1913
1000+
$8.0512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?