
* Images are for reference only
ADAS1000-2BSTZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADAS1000-2BSTZ-RL
- JLCPCB Part #
- C654364
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 100dB 24 25ppm/℃ 3.15V~5.5V LQFP-64(10x10) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.2032
200+
$15.5582
500+
$15.0117
1500+
$14.7425
Related Products
Welcome back, may I help you?