This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADAQ4001BBCZ-RL13

Extended
Manufacturer
Analog Devices
MFR.Part #
ADAQ4001BBCZ-RL13
JLCPCB Part #
C5370272
Package
CSPBGA-49
Description
-40℃~+125℃ 1 1.71V~1.89V 16 2MHz SPI CSPBGA-49 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons