
* Images are for reference only
LTC2852MPDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2852MPDD#TRPBF
- JLCPCB Part #
- C682787
- Package
- DFN-10-EP(3x3)
- Description
- -55℃~+125℃ 1 1 20Mbps 3V~3.6V Transceiver DFN-10-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8415
200+
$3.4230
500+
$3.3025
1000+
$3.2431
Related Products
Welcome back, may I help you?