
* Images are for reference only
ADA4622-2ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4622-2ARMZ
- JLCPCB Part #
- C654166
- Package
- MSOP-8
- Description
- -40℃~+125℃ 10pA 2 20mA 23V/us 2uV/℃ 715uA 800uV 84dB 8MHz Rail-to-Rail Output MSOP-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.8088
10+
$5.6783
50+
$5.5913
100+
$5.5043
Related Products
Welcome back, may I help you?