
* Images are for reference only
ADA4523-1BRZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4523-1BRZ-RL7
- JLCPCB Part #
- C4371087
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.8V/us 100pA 10nV/℃ 160dB 200pA 36mA 4.2nV/√Hz@1kHz 4.5V~36V 4.5mA 500nV 5MHz Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$5.0846
10+
$4.3670
30+
$3.9399
100+
$3.5064
500+
$3.3074
1000+
$3.2191
Related Products
Welcome back, may I help you?