
* Images are for reference only
LTC6085HDHC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6085HDHC#PBF
- JLCPCB Part #
- C688772
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+125℃ 1.1mV 1.5MHz 27nV/√Hz@10kHz 4 5.5V 500V/ms 5uV/℃ 84dB Rail-to-Rail Input, Rail-to-Rail Output DFN-16-EP(3x5) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1856
10+
$1.8538
30+
$1.6476
100+
$1.4350
500+
$1.3384
1000+
$1.2981
Welcome back, may I help you?