
* Images are for reference only
ADA4098-2BRZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4098-2BRZ-RL7
- JLCPCB Part #
- C5555628
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.05MHz 2 350pA 40mA 850V/ms SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3683
200+
$4.1374
500+
$3.9993
1000+
$3.9303
Related Products
Welcome back, may I help you?