
* Images are for reference only
ADA4096-4ACPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4096-4ACPZ-RL
- JLCPCB Part #
- C654041
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 0.4V/us 10mA 3nA 786kHz Four channels LFCSP-16(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6070
200+
$2.1713
500+
$2.0940
1000+
$2.0570
Related Products
Welcome back, may I help you?