This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ADA4084-1ARZ

Extended
Manufacturer
Analog Devices
MFR.Part #
ADA4084-1ARZ
JLCPCB Part #
C208128
Package
SOIC-8
Description
-15V~-1.5V、1.5V~15V -40℃~+125℃ 1 100uV 124dB 15.9MHz 250nA 25nA 3.9nV/√Hz@1kHz 30V 30mA 3V~30V 4.6V/us 500nV/℃ 625uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 98

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $5.8945
10+ $5.1496
30+ $4.2774
100+ $3.8969

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons