
* Images are for reference only
AD9994BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9994BCPZ
- JLCPCB Part #
- C17285604
- Package
- LFCSP-64-VQ(9x9)
- Description
- -25℃~+85℃ 3V LFCSP-64-VQ(9x9) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9669
189+
$15.9471
513+
$15.4138
999+
$15.1512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?