
* Images are for reference only
ADM809-5SARTZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM809-5SARTZ-RL7
- JLCPCB Part #
- C3685223
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 17uA 1V~5.5V 2.93V 240ms Active Low No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$2.4315
10+
$2.0641
30+
$1.8337
100+
$1.5969
500+
$1.4905
1000+
$1.4438
Related Products
Welcome back, may I help you?