
* Images are for reference only
AD9884AKS-140
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9884AKS-140
- JLCPCB Part #
- C3187743
- Package
- MQFP-128(14x20)
- Description
- -20℃~+85℃ 135mA 2-Wire Serial Interface 2mA 3V~3.6V MQFP-128(14x20) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0432
200+
$20.9148
500+
$20.1800
1000+
$19.8159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?