
* Images are for reference only
LTC4066EUF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4066EUF#PBF
- JLCPCB Part #
- C687224
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 1.5A 4.2V 4.35V~5.5V 50uA Charging IC Lithium Battery Not supported Support QFN-24-EP(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.9143
Related Products
Welcome back, may I help you?