
* Images are for reference only
AD9856AST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9856AST
- JLCPCB Part #
- C5548730
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 530mA LQFP-48(7x7) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.4643
250+
$32.5048
500+
$31.4195
1000+
$30.8817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?