
* Images are for reference only
AD977ABRSZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD977ABRSZRL
- JLCPCB Part #
- C653850
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1 16 200kHz 3LSB 4.75V~5.25V No SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.9068
200+
$60.3338
500+
$58.2133
1000+
$57.1660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?