
* Images are for reference only
AD9777BSVZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9777BSVZ
- JLCPCB Part #
- C653841
- Package
- TQFP-80-EP(12x12)
- Description
- -40℃~+85℃ 11ns 16 2 3.1V~3.5V 3LSB 72.5mA SPI TQFP-80-EP(12x12) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$16.2356
10+
$14.5308
30+
$13.3159
100+
$12.2556
Welcome back, may I help you?