
* Images are for reference only
AD976ACRS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD976ACRS
- JLCPCB Part #
- C7453507
- Package
- SSOP-28
- Description
- -40℃~+85℃ 16 200kHz 3LSB 5V Parallel port SSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.3912
198+
$44.8459
504+
$43.3475
999+
$42.6071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?