
* Images are for reference only
AD9742ACP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9742ACP
- JLCPCB Part #
- C7457124
- Package
- LFCSP-32-WQ(5x5)
- Description
- -40℃~+85℃ 0.5LSB 1 11ns 12 2.7V~3.6V Parallel LFCSP-32-WQ(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0513
200+
$12.3900
500+
$11.9761
1500+
$11.7715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?