
* Images are for reference only
HMC742ALP5E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC742ALP5E
- JLCPCB Part #
- C1558237
- Package
- QFN-32-EP(5x5)
- Description
- 12dB 2.5mA 4dB 5V 70MHz~4GHz Variable gain control、Digital control interface QFN-32-EP(5x5) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6079
30+
$23.4188
Related Products
Welcome back, may I help you?